B5W-LA01 STD
Reflective Sensor, Retroreflective, 70mm, Connector, Voltage, 4.5V to 5.5V
Manufacturer:Omron
Product Category:
Sensors & Transducers, Optical Sensors, Photoelectric Sensors
Avnet Manufacturer Part #: B5W-LA01 STD
Secondary Manufacturer Part#: B5WLA01STD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pin Connector | ||
| Infrared LED | ||
| 60 °C | ||
| -10 °C | ||
| 70 | ||
| Light Convergent Reflective | ||
| Microphotonic | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |