B3WN-6002
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.96N Thru-Hole Tape
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3WN-6002
Secondary Manufacturer Part#: 36K3108
- RoHS 10 Compliant
- Tariff Charges
Through-hole-mounting Switches with a Double-sealed Structure for High Resistance to Water and Dust. Available on Radial Tape
• Sealed construction conforming to IP67 (IEC- 60529) provides high reliability in dusty or humid environments. (* Excluding the terminal section) • As compact as 8 mm × 8 mm. • Allows the use of radial-taping part insertion machines.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| 1.96 N | ||
| -25 to 85 °C | ||
| SPST | ||
| 8 x 8 x 13 mm | ||
| N.O. | ||
| PC Pins | ||
| Dust-Proof |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |