B3WN-6002(S)
Tactile Switch, SPST-NO, B3WN Series, Top Actuated, Through Hole, Round Button, 1.96 N
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3WN-6002(S)
Secondary Manufacturer Part#: B3WN6002S
- RoHS 10 Compliant
- Tariff Charges
Through-hole-mounting Switches with a Double-sealed Structure for High Resistance to Water and Dust. Available on Radial Tape
• Sealed construction conforming to IP67 (IEC- 60529) provides high reliability in dusty or humid environments. (* Excluding the terminal section) • As compact as 8 mm × 8 mm. • Allows the use of radial-taping part insertion machines.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 50 mA | ||
| 12 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| 1.96 N | ||
| -25 to 85 °C | ||
| 2 | ||
| SPST | ||
| 8 x 8 x 13 | ||
| N.O. | ||
| PC Pins | ||
| Dust-Proof |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |