PDP SEO Portlet

B3W-9002-G2G

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box

Manufacturer:Omron
Avnet Manufacturer Part #: B3W-9002-G2G
Secondary Manufacturer Part#: B3W-9002-G2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compact Illuminated Through-hole-mounting Switches with Two LEDs

• Compact construction 10 × 10 × 11 mm (W × D × H) and 12 × 12 × 11 mm (W × D × H) with bright and uniform illumination. • Three-color illumination (red LED + green LED = orange). • Standard force (1.57 N) and high-force (2.26 N) models.

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-25 to 70 °C
SPST
10 x 10 x 11 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.5941
150+
$3.4625
250+
$3.31975
300+
$3.11375
600+
$3.04325