B3W-9000-Y2Y
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3W-9000-Y2Y
Secondary Manufacturer Part#: B3W9000Y2Y
- RoHS 10 Compliant
- Tariff Charges
Compact Illuminated Through-hole-mounting Switches with Two LEDs
• Compact construction 10 × 10 × 11 mm (W × D × H) and 12 × 12 × 11 mm (W × D × H) with bright and uniform illumination. • Three-color illumination (red LED + green LED = orange). • Standard force (1.57 N) and high-force (2.26 N) models.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Through Hole | ||
| -25 to 70 °C | ||
| SPST | ||
| 10 x 10 x 11 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |