PDP SEO Portlet

B3W-4055

Tactile Switch, B3W, Top Actuated, Through Hole, Plunger for Cap, 350 gf, 50mA at 24VDC

Manufacturer:Omron
Avnet Manufacturer Part #: B3W-4055
Secondary Manufacturer Part#: B3W4055BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Omron B3W series are tactile switches with sealed construction for automatic soldering. These switches are available in 6mm × 6mm, 12mm × 12mm two different sizes.

  • Sealed construction conforming to IP67
  • Ground terminal available to protect against static electricity
  • Flat type and projected type plunger
  • DIP terminals
  • Operating force is 1.57N, 1.96N, 2.26N, 3.43N based on ordering
  • SPST-NO contact configuration
  • Maximum switching capacity of 50mA at 24VDC
  • Type B32 key tops are available only for projected plunger models
  • B3W-9 illuminated tactile switch are also available

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
24 V
Through Hole
-25 to 70 °C
SPST
12 x 12 x 7.3 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.54811
6000+
$0.44926
12000+
$0.44698
24000+
$0.4447
48000+
$0.44242