PDP SEO Portlet

B3W-1152

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycle 2.26N Thru-Hole Bag

Manufacturer:Omron
Avnet Manufacturer Part #: B3W-1152
Secondary Manufacturer Part#: B3W1152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Through-hole-mounting Switches That Are Mounting-compatible with B3F Series. Sealed Structure for High Reliability

• Sealed construction conforming to IP67 (IEC- 60529) provides high reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Available in two sizes: 6 × 6 mm and 12 × 12 mm sizes. • Ground terminal available to protect against static electricity. • B32-series Key Tops mount to models with projected plungers.

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
24 V
Through Hole
-25 to 70 °C
SPST
7.3 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.43014
7500+
$0.40631
15000+
$0.40425
30000+
$0.40219
60000+
$0.40012