B3W-1022
Switch Tactile N.O. SPST Round Button PC Pin 24VDC 300000Cycles 230gf Through Hole Bag
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3W-1022
Secondary Manufacturer Part#: B3W-1022
- RoHS 10 Compliant
- Tariff Charges
Through-hole-mounting Switches That Are Mounting-compatible with B3F Series. Sealed Structure for High Reliability
• Sealed construction conforming to IP67 (IEC- 60529) provides high reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Available in two sizes: 6 × 6 mm and 12 × 12 mm sizes. • Ground terminal available to protect against static electricity. • B32-series Key Tops mount to models with projected plungers.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 50 mA | ||
| 24 V | ||
| 300,000 Cycles | ||
| Through Hole | ||
| 230 g/m | ||
| -25 to 70 to 70 °C | ||
| 4 | ||
| SPST | ||
| 6.6 x 6 x 5 mm | ||
| B3W | ||
| N.O. | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |