PDP SEO Portlet

B3W-1002S

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 2.25N Thru-Hole Stick

Manufacturer:Omron
Avnet Manufacturer Part #: B3W-1002S
Secondary Manufacturer Part#: B3W1002S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Through-hole-mounting Switches That Are Mounting-compatible with B3F Series. Sealed Structure for High Reliability

• Sealed construction conforming to IP67 (IEC- 60529) provides high reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Available in two sizes: 6 × 6 mm and 12 × 12 mm sizes. • Ground terminal available to protect against static electricity. • B32-series Key Tops mount to models with projected plungers.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$0.629
400+
$0.43973
800+
$0.42816
1600+
$0.41718
3200+
$0.40675