PDP SEO Portlet

B3U-1000PM-B

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R

Manufacturer:Omron
Avnet Manufacturer Part #: B3U-1000PM-B
Secondary Manufacturer Part#: B3U1000PMB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-small Surface-mounting Tactile Switches with High Contact Reliability (1.2 × 3 × 2.5 mm (H × W × D)

• Smallest class in the industry for high-density mounting of compact devices. • Surface mounted: Ideal for high-density mounting. • Models with ground terminals are available for protection against static electricity. • Available on embossed tape: Ideal for automatic mounting.

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-25 to 70 °C
SPST
4 x 2.5 x 1.6 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.78429
10000+
$0.66378
20000+
$0.64632
40000+
$0.62974
80000+
$0.614