PDP SEO Portlet

B3U-1000P

Switch Tactile N.O. SPST Round Button Solder Tab 12VDC 200000Cycles 1.5N SMD Emboss T/R

Manufacturer:Omron
Avnet Manufacturer Part #: B3U-1000P
Secondary Manufacturer Part#: B3U1000P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-small Surface-mounting Tactile Switches with High Contact Reliability (1.2 × 3 × 2.5 mm (H × W × D)

• Smallest class in the industry for high-density mounting of compact devices. • Surface mounted: Ideal for high-density mounting. • Models with ground terminals are available for protection against static electricity. • Available on embossed tape: Ideal

Technical Attributes

Find Similar Parts

Description Value
Round Button
Silver
Non-Illuminated
260
50 mA
12 V
200000 Cycles
Surface Mount
1.5 N
-25 to 70 °C
2
SPST
4 x 2.5 x 1.6 mm mm
B3U
N.O.
Solder Tab

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  24500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.55757
7000+
$0.54649
14000+
$0.53864
28000+
$0.53102
56000+
$0.51575