B3U-1000P-B
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3U-1000P-B
Secondary Manufacturer Part#: B3U1000PB
- RoHS 10 Compliant
- Tariff Charges
Ultra-small Surface-mounting Tactile Switches with High Contact Reliability (1.2 × 3 × 2.5 mm (H × W × D)
• Smallest class in the industry for high-density mounting of compact devices. • Surface mounted: Ideal for high-density mounting. • Models with ground terminals are available for protection against static electricity. • Available on embossed tape: Ideal for automatic mounting.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Surface Mount | ||
| -25 to 70 °C | ||
| SPST | ||
| 4 x 2.5 x 2.1 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |