PDP SEO Portlet

B3SN-3012

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag

Manufacturer:Omron
Avnet Manufacturer Part #: B3SN-3012
Secondary Manufacturer Part#: B3SN3012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Surface-mounting Switches Sealed Structure for High Reliability. Available on Embossed Tape

• Sealed construction conforming to IP67 (IEC- 60529) provides high reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Available with ground terminals for protection against static electricity. • Use of a stainless-steel spring provides a crisp clicking action. • Gold plated version enables stable contact and insulation over long periods of time. • Available in embossed taping packages for automatic mounting.

Technical Attributes

Find Similar Parts

Description Value
Round Button
Gold
250
50 mA
24 V
50000 Cycles
Surface Mount
1.57 N
-25 to 70 °C
SPST
6.5 x 7 x 3.1 mm
N.O.
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1500+
$0.65257
7500+
$0.58297
15000+
$0.56763
30000+
$0.55308
60000+
$0.53925