PDP SEO Portlet

B3SL-1025P

Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 1.96N SMD Embossed Tape

Manufacturer:Omron
Avnet Manufacturer Part #: B3SL-1025P
Secondary Manufacturer Part#: B3SL1025P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface-mounting Switches with a Sealed Structure (Rubber Plunger), Crisp Feel, and Middle Stroke. Available on Embossed Tape

• Sealed construction conforming to IP67 (IEC 60529) provides high contact reliability in dusty environments. (* Excluding the terminal section.) • Crisp click feeling and middle stroke with rubber plunger. • Embossed taping package for automatic mounting.

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
12 V
Surface Mount
-25 to 90 °C
SPST
6.5 x 7 x 5.1 mm
N.O.
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$0.56186
7000+
$0.47554
14000+
$0.46303
28000+
$0.45115
56000+
$0.43988