B3SL-1002P
Switch Tactile N.O. SPST Flat Plunger J Lead 12VDC 100000Cycles 1.96N SMD Emboss T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3SL-1002P
Secondary Manufacturer Part#: 58P0447
- RoHS 10 Compliant
- Tariff Charges
Surface-mounting Switches with a Sealed Structure (Rubber Plunger), Crisp Feel, and Middle Stroke. Available on Embossed Tape
• Sealed construction conforming to IP67 (IEC 60529) provides high contact reliability in dusty environments. (* Excluding the terminal section.) • Crisp click feeling and middle stroke with rubber plunger. • Embossed taping package for automatic mounting.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat Plunger | ||
| Silver | ||
| Non-Illuminated | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 1.96 N | ||
| -25 to 90 to 90 °C | ||
| 4 | ||
| SPST | ||
| 6 x 6 x 3.4 mm | ||
| B3SL | ||
| N.O. | ||
| J Lead |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |