B3SE-1002
Switch Tactile N.O. SPST Round Button Solder 12VDC 1000000Cycles 200gf SMD Emboss T/R
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3SE-1002
Secondary Manufacturer Part#: B3SE1002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 50 mA | ||
| 12 V | ||
| 1,000,000 Cycles | ||
| Surface Mount | ||
| 200 g/m | ||
| -25 to 70 °C | ||
| 4 | ||
| SPST | ||
| 7 x 6.2 x 2 mm | ||
| B3SE | ||
| N.O. | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |