B3S-1102P
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Embossed Tape
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3S-1102P
Secondary Manufacturer Part#: B3S1102P
- RoHS 10 Compliant
- Tariff Charges
Surface-mounting Switches with a Sealed Structure for High Reliability. Available on Embossed Tape
• Sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Surface-mounting terminals for high-density mounting. • Ground terminal available to protect against static electricity. • Available in embossed taping packages for automatic mounting.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 24 V | ||
| Surface Mount | ||
| -25 to 70 °C | ||
| SPST | ||
| 9 x 4.3 mm | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |