B3S-1100
Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 500000Cycles 1.57N SMD Bag
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3S-1100
Secondary Manufacturer Part#: B3S1100
- RoHS 10 Compliant
- Tariff Charges
The B3S series SMD Tactile Switch with a sealed structure for high reliability. The sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section).
- Sealed structure for high reliability
- Surface-mounting terminals for high-density mounting
- IP67 protection rating
- Ground terminal available to protect against static electricity
- -25 to 70°C Operating temperature range
- Available in embossed taping packages for automatic mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Silver | ||
| Non-Illuminated | ||
| 250 | ||
| 50 mA | ||
| 24 V | ||
| 500000 Cycles | ||
| Surface Mount | ||
| 1.57 N | ||
| -25 to 70 to 70 °C | ||
| 4 | ||
| SPST | ||
| 6.6 x 6 x 4.3 mm | ||
| B3S | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |