PDP SEO Portlet

B3FS-4002P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1.47N SMD Embossed T/R

Manufacturer:Omron
Avnet Manufacturer Part #: B3FS-4002P
Secondary Manufacturer Part#: B3FS4002P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12 × 12-mm Surface-mounting Switches for High-density Mounting

• Surface-mounting device of B3F-4000 series. • Distinctive snapping action and extended mechanical/electrical durability. • Available in embossed taping packages for automatic mounting. • B32-series Key Tops mount to models with projected plungers.

Technical Attributes

Find Similar Parts

Description Value
250
50 mA
24 V
Surface Mount
-25 to 70 °C
SPST
12 x 15 x 4.3 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: