PDP SEO Portlet

B3FS-1052

Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 1.47N SMD Bag

Manufacturer:Omron
Avnet Manufacturer Part #: B3FS-1052
Secondary Manufacturer Part#: B3FS1052BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6 × 6-mm Surface-mounting Switches for High-density Mounting. Available on Embossed Tape

• Provide a sharp click and high durability. • Tape packing style also available. • B32-series Key Tops mount to models with projected plungers.

Technical Attributes

Find Similar Parts

Description Value
Silver
250
50 mA
24 V
100000 Cycles
Surface Mount
-25 to 70 °C
SPST
6.3 x 8 x 7.3 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.60357
6000+
$1.43257
12000+
$1.39487
24000+
$1.3591
48000+
$1.32512