PDP SEO Portlet

B3FS-1002P

Tactile Switch, B3FS, Top Actuated, Surface Mount, Round Button, 150 gf, 50mA at 24VDC

Manufacturer:Omron
Avnet Manufacturer Part #: B3FS-1002P
Secondary Manufacturer Part#: B3FS1002PBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B3FS series SMD Tactile Switch with SPST-NO contact arrangement.

  • Ideal for high-density mounting
  • 3 actuator heights for design flexibility
  • Projected plunger versions allow installation of B32-series key tops

Technical Attributes

Find Similar Parts

Description Value
Silver
250
50 mA
24 V
100000 Cycles
Surface Mount
-25 to 70 °C
SPST
6.3 x 8 x 3.1 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37638
6000+
$0.36171
12000+
$0.34705
24000+
$0.33238
48000+
$0.32627