PDP SEO Portlet

B3F-5150

Manufacturer:Omron
Avnet Manufacturer Part #: B3F-5150
Secondary Manufacturer Part#: B3F5150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
Gold
260
24 V
Through Hole
-25 to 70 °C
SPST
12 x 7.3 mm
N.O.
PC Pins
Miniature

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  1196.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.43878
2500+
$0.34821
5000+
$0.34321
10000+
$0.33835
20000+
$0.32862