PDP SEO Portlet

B3F-3155

Tactile Switch, B3D Series, Side Actuated, Through Hole, Plunger for Cap, 260 gf, 50mA at 24VDC

Manufacturer:Omron
Avnet Manufacturer Part #: B3F-3155
Secondary Manufacturer Part#: B3F3155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.

  • Extended mechanical/electrical durability
  • Taped radial type, vertical type and high force types are available
  • Flat type and projected type plunger
  • DIP terminals
  • Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
  • SPST-NO contact configuration
  • Maximum switching capacity of 50mA at 24VDC
  • Type B32 key tops are available only for projected plunger models

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.35913
5000+
$0.30888
10000+
$0.29635
20000+
$0.28383
40000+
$0.27862