B3F 3100D
Switch Tactile N.O. SPST Flat Plunger PC Pin 24VDC 1000000Cycles 100gf Through Hole
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3F 3100D
Secondary Manufacturer Part#: B3F 3100D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat Plunger | ||
| Siler | ||
| Non-Illuminated | ||
| Siler | ||
| 50 mA | ||
| 24 V | ||
| 1000000 Cycles | ||
| Through Hole | ||
| 100 g/m | ||
| -25 to 70 °C | ||
| 4 | ||
| SPST | ||
| 7.3 x 6.25 x 7.4 mm | ||
| B3F | ||
| N.O. | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |