B3F-1125
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3F-1125
Secondary Manufacturer Part#: B3F1125
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Gold | ||
| 260 | ||
| 24 V | ||
| Through Hole | ||
| -25 to 70 °C | ||
| SPST | ||
| 4.3 mm | ||
| N.O. | ||
| PC Pins | ||
| Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |