PDP SEO Portlet

B3F-1050

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag

Manufacturer:Omron
Avnet Manufacturer Part #: B3F-1050
Secondary Manufacturer Part#: B3F1050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Through-hole-mounting Switches in a Wide Range of Models: 6 × 6 mm, 12 × 12 mm, Side-operated Models, Gold-plated Contacts, and Radial Tape

  • Extended mechanical/electrical durability: 10 x 106 operations for 12 x 12 mm type and 1 x 106 operations for the 6 x 6 mm type
  • Taped radial type, vertical type and high force types are available.
  • Gold plated models available for increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments
  • B32-series Key Tops mount to models with projected plungers

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  431
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: