B3F-1005
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3F-1005
Secondary Manufacturer Part#: B3F1005
- RoHS 10 Compliant
- Tariff Charges
Through-hole-mounting Switches in a Wide Range of Models: 6 × 6 mm, 12 × 12 mm, Side-operated Models, Gold-plated Contacts, and Radial Tape
- Extended mechanical/electrical durability: 10 x 106 operations for 12 x 12 mm type and 1 x 106 operations for the 6 x 6 mm type
- Taped radial type, vertical type and high force types are available.
- Gold plated models available for increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments
- B32-series Key Tops mount to models with projected plungers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Gold | ||
| 260 | ||
| 24 V | ||
| Through Hole | ||
| -25 to 70 °C | ||
| SPST | ||
| 6 x 4.3 mm | ||
| N.O. | ||
| PC Pins | ||
| Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |