B3F-1000
Switch Tactile N.O. SPST Round Button PC Pin 24VDC 1000000Cycles 100gf Through Hole Bag
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3F-1000
Secondary Manufacturer Part#: B3F1000
- RoHS 10 Compliant
- Tariff Charges
The B3F miniature, space-Saving tactile switch provides long service life and easy mounting.
- Extended mechanical/electrical service life
- Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, VCRs, etc
- Flux-tight base structure allows automatic soldering of the tactile switches onto a PC board
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 260 | ||
| 50 mA | ||
| 24 V | ||
| 1,000,000 Cycles | ||
| Through Hole | ||
| 100 g/m | ||
| -25 to 70 to 70 °C | ||
| 4 | ||
| SPST | ||
| 6 x 6 x 4.3 mm | ||
| B3F | ||
| N.O. | ||
| PC Pin | ||
| Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |