B3AL-1001P
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3AL-1001P
Secondary Manufacturer Part#: B3AL1001P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Button | ||
| 260 | ||
| 50 mA | ||
| 16 V | ||
| 1000000 Cycles | ||
| Surface Mount | ||
| -40 to 90 °C | ||
| 2 | ||
| SPST | ||
| 6.9 x 6 x 5 | ||
| N.O. | ||
| J-Bend | ||
| Long Stroke |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |