B3AL-1003P
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1000000Cycles 3.5N Surface Mount Embossed T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3AL-1003P
Secondary Manufacturer Part#: B3AL1003P
- RoHS 10 Compliant
- Tariff Charges
Long-stroke Tactile Switches with High Operating Forces and Long Life.
? High operating force also providing long life. (Reference values: OF = 5 N {510 gf}, Durability = 500,000 operations) ? Long stroke achieved by using a rubber plunger.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Button | ||
| 260 | ||
| 50 mA | ||
| 16 V | ||
| 1000000 Cycles | ||
| Surface Mount | ||
| -40 to 90 °C | ||
| 2 | ||
| SPST | ||
| 6.9 x 6 x 5 | ||
| N.O. | ||
| J-Bend | ||
| Long Stroke |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |