PDP SEO Portlet

A9TS11-0012

Manufacturer:Omron
Avnet Manufacturer Part #: A9TS11-0012
Secondary Manufacturer Part#: A9TS110012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Toggle
Gold
Gold
260 °C
28 V
14 mA
14 mA
28 V
50000 Cycles
PC Mount
-20 to 85 °C
3
SPDT
7 x 11 x 5 mm
ON ON
PC Pin
Ultra Sub-Miniature

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: