PDP SEO Portlet

A8L-21-11N1

Switch Rocker ON OFF DPST Solder Rocker 10A 250VAC 50000Cycle Box

Manufacturer:Omron
Avnet Manufacturer Part #: A8L-21-11N1
Secondary Manufacturer Part#: A8L-21-11N1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature Rocker Switch for High Capacity Switching

• Withstands inrush currents up to 100 A with a unique switching mechanism. • Soft touch with firm switching action. • Easy to mount by snap fitting. • Contact gap of 3 mm minimum. • UL and cUL standards approved. Conforms to EN standards.

Technical Attributes

Find Similar Parts

Description Value
250 V
10 A
50000 Cycles
Panel Mount
-20 to 55 °C
DPST
21 x 15 x 27.1 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$3.1696
300+
$3.1024
600+
$3.0352
1200+
$2.968
2400+
$2.9008