PDP SEO Portlet

A8GS-T1385K

Manufacturer:Omron
Avnet Manufacturer Part #: A8GS-T1385K
Secondary Manufacturer Part#: A8GST1385K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Curved Rocker
Gold|Silver
250 V
16 A
5 V
30000 Cycles
Panel Mount
-10 to 55 °C
SPST|DPST
30 x 22 x 35.4
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 236 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$18.81443
100+
$17.79743
200+
$17.32908
300+
$16.88474
400+
$15.714