PDP SEO Portlet

A8GS-D1285

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 5VDC 30000Cycle Box

Manufacturer:Omron
Avnet Manufacturer Part #: A8GS-D1285
Secondary Manufacturer Part#: A8GSD1285
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Minimum size class in the industry Rocker switch with reset function

• Zero standby power by Reset function. • High inrush-current durability. Conforming to TV-8 rating. (Inrush 117A) • Model variation for Micro loads. • Model variation of micro load and high capacity combination. (DPST) It is able to operate micro load and high capacity load at the same time. • Contact gap of 3 mm minimum. • UL and cUL standard approved, Conforming to EN standards. • Model variation for 3.3VDC circuit.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$17.02743
400+
$12.74135
800+
$12.40605
1600+
$12.08795
3200+
$11.78575