PDP SEO Portlet

A8G-107-1-24

Switch Rocker N.O./N.C. DPDT Quick Connect Curved Rocker 20A 250VAC 100000Cycle

Manufacturer:Omron
Avnet Manufacturer Part #: A8G-107-1-24
Secondary Manufacturer Part#: A8G107124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rocker Switch with External Reset Function for High capacity Switching
  • Energy-saving reset function triggered with external signals
  • Incorporates unique switching mechanism switching 20 A with excellent inrush-current durability
  • Double-pole, double-throw (DPDT) contact
  • Contact gap of 3 mm minimum
  • UL and cUL standard approved. Conforms to EN standards

Technical Attributes

Find Similar Parts

Description Value
Curved Rocker
250 V
20 A
100000 Cycles
Panel Mount
-10 to 55 °C
DPDT
27 x 41.6 mm
N.O./N.C.
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: