PDP SEO Portlet

A8A-207-1F

Manufacturer:Omron
Avnet Manufacturer Part #: A8A-207-1F
Secondary Manufacturer Part#: A8A2071F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rocker
250 V
16 A
40000 Cycles
Panel Mount
-25 to 50 °C
DPST
32 x 25 x 30 mm
ON OFF
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$18.70084
700+
$14.37776
1400+
$13.79487
2800+
$13.21199
5600+
$12.96912