PDP SEO Portlet

A6TR-8104

Manufacturer:Omron
Avnet Manufacturer Part #: A6TR-8104
Secondary Manufacturer Part#: A6TR8104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
Gold
25 mA
24 V
1000 Cycles
Through Hole
-20 to 70 °C
SPST
20.22 x 7.92 x 5 mm
ON (OFF)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:23  Mult:23  
USD $:
23+
$2.09622
230+
$1.21875
460+
$1.2125
920+
$1.20625
1840+
$1.1328