A6TR-6101
Switch DIP ON OFF SPST 6 Piano 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: A6TR-6101
Secondary Manufacturer Part#: A6TR-6101
- RoHS 10 Compliant
- Tariff Charges
Low-profile Piano DIP Switches with a Standard Pitch of 2.54 mm for Continuous Mounting.
? Low-profile design with a height of only 5 mm and a 2.54-mm pitch for continuous mounting. ? Models available with 2, 4, 6, 8, or 10 poles. ? Gold-plated twin contacts with slide-type selfcleaning mechanism for high reliability.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Piano | ||
| Gold | ||
| 25 mA | ||
| 24 V | ||
| 1000 Cycles | ||
| Through Hole | ||
| -20 to 70 °C | ||
| SPST | ||
| 15.14 x 7.92 x 5 mm | ||
| ON (OFF) | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |