PDP SEO Portlet

A6TR-4104

Manufacturer:Omron
Avnet Manufacturer Part #: A6TR-4104
Secondary Manufacturer Part#: A6TR4104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
Gold
260
25 mA
24 V
1000 Cycles
Through Hole
-20 to 70 °C
SPST
10.06 x 7.92 x 5 mm
ON (OFF)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:47  Mult:47  
USD $:
47+
$1.323
235+
$0.87555
470+
$0.87106
940+
$0.86657
1880+
$0.83023