PDP SEO Portlet

A6TR-2104

DIP / SIP Switch, 2 Circuits, Piano Key, Through Hole, SPST, 24 VDC, 25 mA

Manufacturer:Omron
Avnet Manufacturer Part #: A6TR-2104
Secondary Manufacturer Part#: A6TR2104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-profile Piano DIP Switches with a Standard Pitch of 2.54 mm for Continuous Mounting.

? Low-profile design with a height of only 5 mm and a 2.54-mm pitch for continuous mounting. ? Models available with 2, 4, 6, 8, or 10 poles. ? Gold-plated twin contacts with slide-type selfcleaning mechanism for high reliability.

Technical Attributes

Find Similar Parts

Description Value
Piano
Gold
25 mA
24 V
1000 Cycles
Through Hole
-20 to 70 °C
SPST
4.98 x 7.92 x 5 mm
ON (OFF)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:95  Mult:95  
USD $:
95+
$1.26224
475+
$0.87271
950+
$0.86233
1900+
$0.84436
3800+
$0.83023