A6TN-0101
Switch DIP OFF ON SPST 10 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
- RoHS 10 Compliant
- Tariff Charges
Knife-edge Structure with High Contact Pressure Mechanism Assures High reliability
? Knife-edge structure enables washing without seal. ? Improved solder heat resistance (peak solder temperature: 265 °C).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| 24 V | ||
| Through Hole | ||
| -30 to 85 °C | ||
| SPST | ||
| 27.3 x 7.85 x 4.8 mm | ||
| OFF (ON) | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |