PDP SEO Portlet

A6T-4102

Switch DIP ON OFF SPST 4 Flat Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick

Avnet Manufacturer Part #: A6T-4102
Secondary Manufacturer Part#: A6T4102VNM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIP Switch with Through hole Terminals in a Wide Assortment of Pole Configurations
  • Gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability
  • Washable models with seal tape available
  • The wide product line extends from models with 1 to 10 poles to meet a wide range of needs

Technical Attributes

Find Similar Parts

Description Value
Gold
260
25 mA
24 V
1000 Cycles
Through Hole
-20 to 70 °C
SPST
11.1 x 8.12 x 3.6 mm
ON (OFF)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $: