PDP SEO Portlet

A6T-3104

Switch DIP ON OFF SPST 3 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick

Manufacturer:Omron
Avnet Manufacturer Part #: A6T-3104
Secondary Manufacturer Part#: A6T-3104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIP Switch with Through hole Terminals in a Wide Assortment of Pole Configurations
  • Gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability
  • Washable models with seal tape available
  • The wide product line extends from models with 1 to 10 poles to meet a wide range of needs

Technical Attributes

Find Similar Parts

Description Value
Gold
25 mA
24 V
1000 Cycles
Through Hole
-20 to 70 °C
SPST
8.56 x 7.62 x 4.2 mm
ON (OFF)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:57  Mult:1  
USD $:
57+
$1.25935
114+
$1.23265
228+
$1.20595
456+
$1.17925
912+
$1.15255