PDP SEO Portlet

A6T-3101

Manufacturer:Omron
Avnet Manufacturer Part #: A6T-3101
Secondary Manufacturer Part#: A6T-3101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
25 mA
24 V
1000 Cycles
Through Hole
-20 to 70 °C
SPST
8.56 x 7.62 x 3.6 mm
ON (OFF)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:57  Mult:1  
USD $:
57+
$1.25935
275+
$1.01105
550+
$0.98915
1100+
$0.96725
2200+
$0.94535