PDP SEO Portlet

A6SR-6104

Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick

Manufacturer:Omron
Avnet Manufacturer Part #: A6SR-6104
Secondary Manufacturer Part#: A6SR6104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-profile Piano DIP Switches with a Standard Pitch of 2.54 mm for Continuous Mounting.

? Low-profile design with a height of only 5 mm and a 2.54-mm pitch for continuous mounting. ? Models available with 2, 4, 6, 8, or 10 poles. ? Gold-plated twin contacts with slide-type selfcleaning mechanism for high reliability.

Technical Attributes

Find Similar Parts

Description Value
Gold
260
25 mA
24 V
1000 Cycles
Surface Mount
-20 to 70 °C
SPST
15.14 x 9.8 x 5 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:31  Mult:31  
USD $: