PDP SEO Portlet

A6SR-6101

Manufacturer:Omron
Avnet Manufacturer Part #: A6SR-6101
Secondary Manufacturer Part#: A6SR-6101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
25 mA
24 V
1000 Cycles
Surface Mount
-20 to 70 °C
SPST
15.14 x 9.8 x 5 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$1.698
84+
$1.662
168+
$1.626
336+
$1.59
672+
$1.554