PDP SEO Portlet

A6SR-4101

Manufacturer:Omron
Avnet Manufacturer Part #: A6SR-4101
Secondary Manufacturer Part#: A6SR4101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
25 mA
24 V
1000 Cycles
Surface Mount
-20 to 70 °C
SPST
10.06 x 9.8 x 5 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:47  Mult:47  
USD $:
47+
$1.41457
235+
$0.95892
470+
$0.93368
940+
$0.90974
1880+
$0.887