PDP SEO Portlet

A6SR-2104-P

Manufacturer:Omron
Avnet Manufacturer Part #: A6SR-2104-P
Secondary Manufacturer Part#: A6SR2104P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
25 mA
24 V
1000 Cycles
Surface Mount
-20 to 70 °C
SPST
4.98 x 9.8 x 5 mm
OFF (ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$1.1466
1400+
$1.14075
2800+
$1.1349
5600+
$1.12905
11200+
$1.1232