A6S-1104-H
Switch DIP On Off SPST 1 Raised Slide 0.025A 24V Gull Wing Surface Mount Tube
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: A6S-1104-H
Secondary Manufacturer Part#: 000000000103790057
- RoHS 10 Compliant
- Tariff Charges
The A6S1104H is a single-pole surface-mount slide DIP Switch with a white raised actuator. The DIP switch has gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.
- 200mO Maximum contact resistance
- 100MO at 250VDC Minimum insulation resistance
- 1000 operations Minimum durability
- -20 to +70°C Operating temperature range
- IP40 Protection rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| 2 | ||
| SPST | ||
| 3.48 x 6.2 x 3 | ||
| DIP | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |