PDP SEO Portlet

A6S-9104-H

Switch DIP ON OFF SPST 9 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick

Manufacturer:Omron
Avnet Manufacturer Part #: A6S-9104-H
Secondary Manufacturer Part#: A6S9104HVNM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-20 to 70 °C
SPST
23.8 x 9.8 x 4.4 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: